9663

Heyco
836-9663
9663

Mfr.:

Description:
Conduit Fittings & Accessories SMP F-1250 BLACK LDPE/EVA FLUSH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Conduit Fittings & Accessories
RoHS:  
Hole Plugs
Hole Plugs
Sheet Metal Plug
Low-Density Polyethylene (LDPE)
Black
Brand: Heyco
Mounting Hole Size: 31.8 mm
Panel Thickness: 0.5 mm to 2.8 mm
Series: SMP
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923500000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.

LDPE Sheet Metal Plugs

Heyco LDPE Sheet Metal Plugs let users close unneeded sheet metal panel holes in industrial equipment. These applications include automobile bodies, industrial storage and holding tanks, refrigeration units, and more. Heyco LDPE Sheet Metal Plugs come in recessed button and flush button head styles and offer a panel thickness range of 0.5mm to 4.6mm. The retaining bead for the plugs snaps into place easily.

In Stock: 5 880

Stock:
5 880 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,346 € 0,35 €
0,298 € 2,98 €
0,21 € 210,00 €