G1135

Heyco
836-G1135
G1135

Mfr.:

Description:
Grommets & Bushings RG 625-13-6 1.100 DIA BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Grommets & Bushings
RoHS:  
Grommets
Rubber
Black
Brand: Heyco
Series: Rubber Grommets
Factory Pack Quantity: 1800
Subcategory: Wire & Cable Management
Unit Weight: 21 g
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
4016930090
USHTS:
4016931050
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Rubber Grommets and Push-In Bumpers

Heyco Rubber Grommets and Rubber Push-In Bumpers are designed for through hole protection and are constructed of SBR. Available in 160 diameters from 0.250" to 2.5", Heyco's Rubber Grommets cover sharp edges to protect wires and add aesthetic value. Heyco's Rubber Push-In Bumpers fit snugly into the opening to prevent the entry of air and liquid.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,40 € 0,40 €
0,33 € 3,30 €
0,31 € 7,75 €
0,295 € 14,75 €
0,281 € 28,10 €
0,257 € 64,25 €
0,251 € 125,50 €
0,226 € 226,00 €
0,222 € 399,60 €