SS6906

Heyco
836-SS6906
SS6906

Mfr.:

Description:
Cable Ties SS-LOCK CRIMPLESS SUNBUNDLER 6 BULK

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Crimpless SunBundler
Stainless Steel
152 mm
Brand: Heyco
Maximum Bundle Diameter: 39.4 mm
Series: SS
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: SunBundler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS-Lock Crimpless Sunbundler® Cable Ties

Heyco SS-Lock Crimpless Sunbundler® Cable Ties are crimpless, PVC-coated stainless steel wire cable ties. The SS-Lock Crimpless Sunbundler offers quick and easy installation and requires no crimping or tools. The crimpless design of these Heyco cable ties minimizes repetitive strain on the installer. The SS-Lock features a UV-protected vinyl jacket for solar installations requiring high durability.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 000
Expected 26/08/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,972 € 0,97 €
0,831 € 8,31 €
0,778 € 19,45 €
0,741 € 37,05 €
0,705 € 70,50 €
0,661 € 165,25 €
0,63 € 315,00 €
0,599 € 599,00 €
0,562 € 1 124,00 €