Heyco SS-Lock Crimpless Sunbundler® Cable Ties
Heyco SS-Lock Crimpless Sunbundler® Cable Ties are crimpless, PVC-coated stainless steel wire cable ties. The SS-Lock Crimpless Sunbundler offers quick and easy installation and requires no crimping or tools. The crimpless design of these Heyco cable ties minimizes repetitive strain on the installer. The SS-Lock features a UV-protected vinyl jacket for solar installations requiring high durability.
Features
- Fast and easy installation
- No crimping or tools required
- Crimpless design minimizes repetitive strain on the installer
- UV-protected vinyl jacket ideal for solar installation where product durability is required
- Commercial aircraft-grade 302/304 stainless wire material
- Smooth vinyl jacketing prevents damage to cable insulation
- Patent pending
- UL 2-S certifications pending
- -40°C to +105°C operating temperature range
Applications
- Solar arrays
- Utility-scale solar installations
- Commercial rooftop solar systems
- Residential solar
- Industrial cable management
- Outdoor electrical installations
Dimensions
Published: 2026-07-20
| Updated: 2026-07-31