V4340

Heyco
836-V4340
V4340

Mfr.:

Description:
Cable Glands, Strain Reliefs & Cord Grips LTCG M20 V-0 BLACK HALOGEN FREE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Glands, Strain Reliefs & Cord Grips
RoHS:  
Cord Grips
Cord Grips
Black
Nylon
M20
11.4 mm
Halogen Free V-0 Nylon
Brand: Heyco
Length: 37.8 mm
Factory Pack Quantity: 1500
Subcategory: Wire & Cable Management
Unit Weight: 46 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200090
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Halogen-Free Liquid Tight Cordgrips

Heyco Halogen-Free Liquid Tight Cordgrips are molded from nylon 6/6, which will not burn or produce toxic fumes in the event of a fire. The IP68-rated series is approved for NEMA 6 and 6P applications and resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. Heyco Halogen-Free Liquid Tight Cordgrips feature a sealing nut assembly with a ratchet design that protects against vibration and provides a firm grip on the cable.

In Stock: 1 303

Stock:
1 303 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,30 € 2,30 €
1,94 € 19,40 €
1,83 € 45,75 €
1,74 € 87,00 €
1,65 € 165,00 €
1,56 € 390,00 €
1,48 € 740,00 €
1,40 € 1 400,00 €
1,31 € 1 965,00 €