GT17-8DS-R

Hirose Connector
798-GT17-8DS-R
GT17-8DS-R

Mfr.:

Description:
Automotive Connectors 8 CONDUCTOR RA CONN RETAINER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Automotive Connectors
RoHS:  
Accessories
Retainer
Gray
GT17
Bulk
Brand: Hirose Connector
Description/Function: Retainer for 8 posistion
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Right Angle
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Part # Aliases: 767-0008-8-00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.

GT17 Automotive LAN Connectors

Hirose Electric GT17 Automotive LAN Connectors are multi-contact connectors designed for high-frequency automotive applications. These connectors feature surface shielded construction and four contacts with a 2mm pitch. A built-in lock is secure and verifiable. In addition to the locking mechanism, the connector has a polarized interface. Any attempt at incorrect insertion is impossible and damage will not occur to the contacts in the receptacle. Four polarizing options are available. Hirose Electric GT17 Automotive LAN Connectors are ideal for use as automotive USB connectors and mobile electronic equipment. 

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

GT17H Automotive 2mm Shielded Connectors

Hirose Electric GT17H Automotive 2mm Pitch Shielded Connectors are ideal for in-car data communications such as USB 2.0 and LVDS. The connectors provide high-speed data transmission capability up to 1Gbps and enhanced EMI prevention. Hirose Electric GT17H Automotive 2.0mm Pitch Shielded Connectors feature a low-profile, space-saving design and all surface shielded construction. A highly reliable lock design prevents accidental plug release while a reliable crimp contact offers easy plug assembly.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,07 € 1,07 €
0,912 € 9,12 €
0,808 € 20,20 €
0,768 € 76,80 €
0,71 € 213,00 €
0,701 € 350,50 €