H2.4-R-SR2-1(20)

Hirose Connector
798-H2.4-R-SR2-1(20)
H2.4-R-SR2-1(20)

Mfr.:

Description:
RF Connectors / Coaxial Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
Connectors
2.4 mm
Jack (Socket)
50 Ohms
50 GHz
Twist On
Straight
Standard
PCB Mount
Tray
Brand: Hirose Connector
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 125 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Part # Aliases: 338-0607-0-20
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,29 € 2 414,50 €