MMCX-R-PC(40)

Hirose Connector
798-MMCX-R-PC(40)
MMCX-R-PC(40)

Mfr.:

Description:
RF Connectors / Coaxial Connectors MINI PUSH-ON CONN RECEPT STR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
PCB Connectors
MMCX
Jack (Socket)
50 Ohms
6 GHz
Solder Pin
Straight
Standard
Through Hole
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: Hirose Connector
Contact Material: Beryllium Bronze
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Push On
Insulation Resistance: 500 MOhms
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: MMCX
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Part # Aliases: 339-0005-8-40
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1 129

Stock:
1 129
Can Dispatch Immediately
On Order:
2 500
Expected 15/09/2026
2 600
Expected 17/12/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,16 € 4,16 €
3,81 € 38,10 €
3,59 € 71,80 €
3,42 € 171,00 €
3,25 € 325,00 €
2,99 € 598,00 €
2,90 € 1 450,00 €
2,76 € 2 760,00 €
2,75 € 5 500,00 €