PCN10HC-16P-2.54DSA(72)

Hirose Connector
798-PCN10HC16P254D72
PCN10HC-16P-2.54DSA(72)

Mfr.:

Description:
DIN 41612 Connectors 16P STRT PIN HDR T/H STACK HEIGHT 45MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: DIN 41612 Connectors
RoHS:  
Headers
16 Position
2 Row
2.54 mm
Through Hole
Straight
2 A
Gold
Brass
PCN10
Tray
Brand: Hirose Connector
Contact Gender: Male
Gender: Male
Housing Colour: Gray
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB
Product Type: DIN 41612 Connectors
Factory Pack Quantity: 16
Subcategory: Backplane Connectors
Voltage Rating: 300 VAC
Part # Aliases: 583-0397-4-72
Unit Weight: 11,710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,94 € 5,94 €
4,88 € 48,80 €
4,64 € 116,00 €
4,42 € 212,16 €
4,25 € 476,00 €
4,01 € 1 026,56 €
3,82 € 1 955,84 €
3,72 € 3 749,76 €