RS20-0800M2M2SDAEHHXX.X.

Hirschmann
566-943434003
RS20-0800M2M2SDAEHHXX.X.

Mfr.:

Description:
Managed Ethernet Switches RS20-0800M2M2SDAEHHXX.X.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Managed Ethernet Switches
6 x RJ45, 2 x Fiber Optic
10 Mb/s, 100 Mb/s
Ethernet
9.6 VDC
60 VDC
0 C
+ 60 C
7.7 W
74 mm x 131 mm x 111 mm
Brand: Hirschmann
Product Type: Managed Ethernet Switches
Series: RS
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 943 434-003 943434003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1
Expected 14/12/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2 990,28 € 2 990,28 €