BAF1-2RQN8-RH

Honeywell
785-BAF1-2RQN8-RH
BAF1-2RQN8-RH

Mfr.:

Description:
Limit Switches SPDT TOP ROLLER PLGR O-ring actuator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Limit Switches
RoHS:  
Non-Illuminated
SPDT
Roller Plunger
20 A
480 VAC
250 VDC
35.6 N
1, 3, 4, 13
Screw
Conduit (1/2 in)
Actuator Style: Roller Plunger
Brand: Honeywell
Product Type: Limit Switches
Factory Pack Quantity: 50
Subcategory: Switches
Tradename: Microswitch
Unit Weight: 453,593 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
366,36 € 73 272,00 €