IB112T

103-EMB-IB112T
IB112T

Mfr.:

Description:
Single Board Computers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.5 in
Freescale
i.MX536
ARM Cortex A8
800 MHz
30 V
Ethernet, RS-232/422/485, SATA, USB
- 20 C
+ 70 C
147 mm x 102 mm
Bulk
Brand: IBASE
Description/Function: 3.5-inch SBC with industrial-grade Freescale i.MX536 800 MHz, 1 GB DDR3, 10/100 LAN, SD, Micro-SD, 3 COM ports, Mini-PCIe x1 slot, HDMI, CAN x2, 8 GB eMMC
Memory Size: 1 GB
Memory Type: DDR3
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: EMB-IB112T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: