IB892-13T

103-EMB-IB892-13T
IB892-13T

Mfr.:

Description:
Single Board Computers

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.5 in
Intel
Atom E660T
Atom E660T
1.3 GHz
12 V
Ethernet, RS-232/422/485, SATA
- 40 C
+ 75 C
147 mm x 102 mm
Bulk
Brand: IBASE
Chipsets: EG20T
Description/Function: Intel Atom E660T 1.3 GHz onboard, 3.5-inch disk size SBC with CRT and PCI-E gigabit LAN, wide temp support
Memory Size: 1 GB
Memory Type: DDR2
Processor Series: Intel Atom E660T
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: EMB-IB892-13T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IB892 3.5-Inch Single Board Computers

IBASE Technology's IB892 3.5-Inch Single Board Computers are an embedded board that utilizes the Intel® Platform Controller Hub EG20T and the 45nm Intel Atom™ processors E620T clocked at 600MHz and E660/E660T at 1.3GHz. The Intel Atom processor E6xx series supports up to 2GB of DDR2 SDRAM onboard at 800MHz. The IB892 is intended for embedded applications including in-vehicle infotainment devices, digital signage, medical, and industrial applications requiring wide operating temperatures. Measuring 102mm x 147mm, the IB892 offers essential features and high-speed connectivity including PCI-E Gigabit LAN, Watchdog timer, 4x USB 2.0 ports, 4x COM ports, 2x SATA II, CF socket, and a Mini PCI-E socket. The board supports dual display (DVI/LVDS) and features high-definition audio.
Learn More

Availability

Stock: