MPPC1501PC

103-MPPC1501PC
MPPC1501PC

Mfr.:

Description:
HMI Displays & Panel PCs 15 EN50155 Certified Panel PC , Intel Atom x7 E3950 procesoor,4GB RAM, 128GB SSD, M12 connector, 24VDC power input, projected capacitive touch screen.

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Fanless
Capacitive
Intel
Atom x7-E3950
LCD
2 GHz
8 GB
4 GB
24 V
Audio, M12, mPCIe
1024 x 768
15 in
- 30 C
+ 70 C
382.1 mm x 304.8 mm x 54.4 mm
Brand: IBASE
Memory Type: DDR3L
On-Board Storage Size: 128 GB
On-Board Storage Type: SSD
Product Type: Panel PCs
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: