SI-06

103-SYS-SI-06
SI-06

Mfr.:

Description:
Embedded Box Computers

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Embedded Box Computers
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
REACH - SVHC:
Embedded Box Computers
Intel
Atom D2550
NM10
1.066 GHz
12 V
RJ-45, USB
0 C
+ 45 C
166 mm x 102 mm x 34 mm
Brand: IBASE
Description/Function: Signage player with 2 GB RAM, 320 GB HDD, 40 W power adapter
Form Factor: SO-DIMM
Memory Size: 4 GB
Memory Type: DDR3
Packaging: Bulk
Processor Series: Intel Atom D2550
Series: SI-06
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: SYS-SI-06
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: