XT01

ICE Components
911-XT01
XT01

Mfr.:

Description:
Pulse Transformers SMG Gate Transformer Small Footprint

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Pulse Transformers
RoHS:  
100 uH
5.67 mm
5.11 mm
3.25 mm
Brand: ICE Components
Isolation Voltage: 2.25 kV
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Gate Drive Transformers
Product Type: Pulse Transformers
Series: X-Coil
Factory Pack Quantity: 1400
Subcategory: Transformers
Termination Style: SMD/SMT
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504312990
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

XT Gate & Signal Transformers

ICE Components XT Gate and Signal Transformers feature a small footprint, low 3.25mm profile, and flat-top surface suitable for pick-and-place applications. These devices are ideal for gate drive transformers, isolated pulse and signal transformers, AC/DC converters, and DC/DC converters. ICE Components XT Gate and Signal Transformers have an operating temperature range of -40°C to +130°C.  

In Stock: 2 273

Stock:
2 273 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,73 € 3,73 €
3,23 € 32,30 €
2,93 € 73,25 €
2,83 € 141,50 €
2,74 € 274,00 €
2,66 € 665,00 €
2,60 € 1 300,00 €
Full Reel (Order in multiples of 1400)
2,47 € 3 458,00 €
2,43 € 6 804,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.