ABFW120-R

IDEC
199-ABFW120R
ABFW120-R

Mfr.:

Description:
Pushbutton Switches - Industrial 22mm Pushbutton Red

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Flush
Non-Illuminated
DPST
OFF - (ON)
24 VAC
24 VDC
10 A
Red
Screw
IP65
TW
Brand: IDEC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,04 € 32,04 €
31,89 € 1 594,50 €
31,30 € 3 130,00 €
30,38 € 7 595,00 €
1 000 Quote