ABGW401-R

IDEC
199-ABGW401R
ABGW401-R

Mfr.:

Description:
Pushbutton Switches - Industrial 22mm Pushbutton Red

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Round, Mushroom
Non-Illuminated
SPST
ON - (OFF)
24 VAC
24 VDC
10 A
Red
Screw
IP65
TW
Brand: IDEC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,41 € 40,41 €
39,07 € 390,70 €
37,20 € 930,00 €
35,38 € 1 769,00 €
34,74 € 3 474,00 €
33,55 € 8 387,50 €
500 Quote