HW1B-A112-R

IDEC
199-HW1BA112R
HW1B-A112-R

Mfr.:

Description:
Pushbutton Switches - Industrial Push button Non Illuminated

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Flush
Non-Illuminated
SPST
ON - OFF, OFF - ON
24 VDC
Red
Screw
IP20, IP65
HW1B
Brand: IDEC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HW1B Plastic Bezel E-Stop Pushbuttons

IDEC HW1B Plastic Bezel E-Stop Pushbuttons offer 600V rated insulation voltage, 10A rated thermal current, and tamper-proof construction. These switches feature finger-safe contact blocks with IP20 protection and include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, and emergency stop switches. HW1B series switches include locking lever-removable contact blocks and are available with black plastic front bezels. IDEC HW1B Plastic Bezel E-Stop Pushbuttons meet EN60947-5-5 and SEMI S2 standards and carry UL, CA, CCC (Chinese), and TUV approvals, making them suitable worldwide.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,77 € 25,77 €
22,70 € 227,00 €
21,68 € 542,00 €
20,54 € 1 027,00 €
19,77 € 1 977,00 €
18,49 € 4 622,50 €
17,28 € 8 640,00 €
1 000 Quote