HW1F-21F11QD-R-12V

IDEC
199-HW1F21F11QDR12V
HW1F-21F11QD-R-12V

Mfr.:

Description:
Selector Switches 22mm Selector Switch Lighted

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Selector Switches
SPST
Knob
Illuminated
Red
Panel Mount
IP65
HW
Brand: IDEC
Control Type: Selector
Lamp Type: LED
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Control Switches
Factory Pack Quantity: 1
Subcategory: Switches
Termination Style: Screw
Voltage Rating DC: 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,37 € 38,37 €
37,86 € 378,60 €
37,01 € 925,25 €
36,31 € 1 815,50 €
35,60 € 3 560,00 €
35,01 € 8 752,50 €
500 Quote