HW1L-A4-R

IDEC
199-HW1LA4R
HW1L-A4-R

Mfr.:

Description:
Pushbutton Switches - Industrial HW Ill Oper Assy Mshrm Alt

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Illuminated
SPST
ON - OFF, OFF - ON
Red
Screw
IP20, IP65
LED
Brand: IDEC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,76 € 19,76 €
19,50 € 195,00 €
18,87 € 471,75 €
18,34 € 917,00 €
17,91 € 1 791,00 €
17,62 € 4 405,00 €
17,56 € 8 780,00 €
1 000 Quote