HW1L-M111QD-R-120V

IDEC
199-HW1LM111QDR120V
HW1L-M111QD-R-120V

Mfr.:

Description:
Pushbutton Switches - Industrial HW ILL PB Rnd LED 1NO/1NC spri

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Illuminated
SPST
ON - (OFF)
24 VDC
10 A
Red
Screw
IP20, IP65
LED
Brand: IDEC
Contact Plating: Gold
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,25 € 34,25 €
29,87 € 298,70 €
28,48 € 712,00 €
26,63 € 1 331,50 €
25,52 € 2 552,00 €
24,01 € 6 002,50 €
24,00 € 12 000,00 €
2 500 Quote