HW1L-M1F10Q0-R

IDEC
199-HW1L-M1F10Q0-R
HW1L-M1F10Q0-R

Mfr.:

Description:
Pushbutton Switches - Industrial HW Illu Pushbutton Subassembly

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Flush
Illuminated
DPST
110 VAC
24 VDC
10 A
Screw
IP20, IP65
LED
Brand: IDEC
Contact Plating: Gold
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,94 € 23,94 €
23,10 € 231,00 €
22,71 € 567,75 €
22,33 € 1 116,50 €
21,79 € 2 179,00 €
21,41 € 5 352,50 €
21,24 € 10 620,00 €
1 000 Quote