HW2B-M201-R-ENGRAVED

IDEC
199-HW2BM201RENGRAVE
HW2B-M201-R-ENGRAVED

Mfr.:

Description:
Pushbutton Switches - Industrial HW SQURE/EXT PB Engraved

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Flush
Non-Illuminated
SPST
ON - (OFF)
24 VDC
10 A
Red
Screw
IP65
Brand: IDEC
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,48 € 18,48 €
16,00 € 160,00 €
15,28 € 382,00 €
14,47 € 723,50 €
13,94 € 1 394,00 €
13,04 € 3 260,00 €
12,39 € 6 195,00 €
1 000 Quote