HW4B-V4F01-R-EMO-2-NVLS

IDEC
199-HW4BV4F01REMO2NV
HW4B-V4F01-R-EMO-2-NVLS

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches HW Mtl Bzl 'EMO' Estop Psh/Trn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
Push Turn
Non-Illuminated
SPST
ON - OFF
600 VAC
600 VDC
Panel Mount
Spring Terminal
22 mm
IP65
Actuator: Round, Mushroom
Actuator Length: 23.2 mm
Brand: IDEC
Color: Red
Contact Plating: Gold
Handle Width: 40 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product: Safety Switches
Product Type: Emergency Stop Switches
Series: HW4B
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
42
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,73 € 40,73 €
37,17 € 371,70 €
34,71 € 867,75 €
32,38 € 1 619,00 €
31,42 € 3 142,00 €
31,23 € 7 807,50 €