HW4B-V4F04-R-EMO-2

IDEC
199-HW4BV4F04REMO2
HW4B-V4F04-R-EMO-2

Mfr.:

Description:
Emergency Stop Switches / E-Stop Switches HW Mtl Bzl EMO Estop Psh/Trn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Emergency Stop Switches / E-Stop Switches
Non-Illuminated
SPST
Panel Mount
Screw
22.3 mm
IP65
Actuator: Round
Brand: IDEC
Handle Width: 40 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Product: Standard Switches
Product Type: Emergency Stop Switches
Series: HW4B
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 13/10/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,22 € 59,22 €
53,97 € 539,70 €
51,64 € 1 291,00 €
48,68 € 2 434,00 €
45,87 € 4 587,00 €