LW2B-M1C7-R-ENGRAVED

IDEC
199-LW2BM1C7RENGRAVE
LW2B-M1C7-R-ENGRAVED

Mfr.:

Description:
Pushbutton Switches - Industrial SQ PB SILVER 3PDT ENGRAVED

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
Square
Non-Illuminated
3PDT
125 VAC, 250 VAC
30 VDC
400 mA, 2 A, 3 A, 5 A
Red
Solder Lug
IP65
Actuator Style: Button, Flush
Brand: IDEC
Contact Plating: Silver
Life: 100000 Cycle
Material: Polyacetate
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Flush
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,44 € 45,44 €
42,51 € 425,10 €
40,95 € 1 023,75 €
39,81 € 1 990,50 €
38,85 € 3 885,00 €
38,73 € 9 682,50 €
500 Quote