LW6B-A2C2MLR

IDEC
199-LW6BA2C2MLR
LW6B-A2C2MLR

Mfr.:

Description:
Pushbutton Switches - Industrial 25mm Pushbutton Red

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Non-Illuminated
DPDT
125 VAC
30 VDC
100 mA, 3 A
Red
Screw
IP65
LW
Actuator Style: Button, Extended
Brand: IDEC
Contact Plating: Gold
Life: 100000 Cycle
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,95 € 51,95 €
51,42 € 514,20 €
50,11 € 1 252,75 €
49,16 € 2 458,00 €
48,35 € 4 835,00 €
47,76 € 11 940,00 €
500 Quote