LW6L-M2C32VG

IDEC
199-LW6LM2C32VG
LW6L-M2C32VG

Mfr.:

Description:
Pushbutton Switches - Industrial 25mm Pushbutton Illuminated

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Pushbutton Switches - Industrial
RoHS:  
Round
Illuminated
3PDT
125 VAC
30 VDC
100 mA, 3 A
Green
PC Pin
IP65
LED
LW
Actuator Style: Button, Extended
Brand: IDEC
Contact Plating: Gold
Life: 100000 Cycle
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Mounting Style: PCB Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,52 € 72,52 €
71,66 € 716,60 €
68,96 € 1 724,00 €
68,32 € 3 416,00 €
67,17 € 6 717,00 €
250 Quote