S3-R-T08

IDEC
199-S3RT08
S3-R-T08

Mfr.:

Description:
Photoelectric Sensors S936330009 Sensor Miniature

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Photoelectric Sensors
Infrared LED
NPN/PNP
Cable
2 m
10 VDC
30 VDC
- 25 C
+ 55 C
Brand: IDEC
IP Rating: IP66
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,22 € 117,22 €
98,87 € 494,35 €
91,89 € 918,90 €
83,43 € 2 085,75 €
79,34 € 3 967,00 €
77,45 € 7 745,00 €
250 Quote