AFL-17i-HM55-P45/R/1G-R20

IEI
458-17IHM55P45R1GR20
AFL-17i-HM55-P45/R/1G-R20

Mfr.:

Description:
HMI Displays & Panel PCs 17" 380cd/m2 SXGA panel PC with Intel Celeron P4500 1.86G CPU, 1GB DDR3 RAM, 802.11 b/g/n wireless module, touch screen,R13

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Multi-functional
Resistive
Intel
Celeron
XGA TFT LCD
1.86 GHz
1 GB
0 GB
12 V
17 in
0 C
+ 50 C
428 mm x 350 mm x 71 mm
Brand: IEI
Chipsets: HM55
Memory Size: 1 GB
Memory Type: DDR3
Power Consumption: 85 W
Processor Series: P4500
Product Type: Panel PCs
Series: AFL-17i-HM55
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 152,66 € 1 152,66 €