IOVU-210AD-RK39-R10-EU

IEI
458-VU210ADRK39R10EU
IOVU-210AD-RK39-R10-EU

Mfr.:

Description:
HMI Displays & Panel PCs 10.1" TFT-LCD; Rockchip 3399 Processor, 2GB LPDDR3 , 16GB eMMC Flash, WiFi/BT, IEEE 802.3at for POE, phone jack, 4xGPIO, Android 7.1, NFC, EU reg, ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Fanless
Capacitive
Rockchip
RK3399
TFT LCD
1.5 GHz, 1.8 GHz
2 GB
2 GB
9 V to 30 V
10.1 in
- 10 C
+ 50 C
293 mm x 209.5 mm x 44.5 mm
Brand: IEI
Memory Size: 2 GB, 16 GB
Memory Type: LPDDR3
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Processor Series: RK3399
Product Type: Panel PCs
Series: IOVU-210AD-RK39
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IOVU-210AD-RK39 Panel PCs

IEI Technology IOVU-210AD-RK39 Panel PCs are 10.1" RISC Base PCs with a project capacitive touch screen. The IOVU-210AD-RK39 panel PCs feature Rockchip RK3399, 16GB eMMC NAND Flash, and 2GB LPDDR3 memory in a compact package. These panel PCs are equipped with PoE function, both data and power can be transferred through one single LAN cable. This simplifies the construction and offers dual power input. The IOVU-210AD-RK39 panel PCs have a bottom I/O port design.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
614,90 € 614,90 €