KINO-TGL-U-i5-R10

IEI
458-KINOTGL-U-I5-R10
KINO-TGL-U-i5-R10

Mfr.:

Description:
Single Board Computers Mini-ITX SBC with Intel Tiger Lake-UP3 Core i5-1145G7E Proccessor,DDR4 SO-DIMM,9 36V DC input,Quad Display,SATA,Dual Intel 2.5GbE,USB3.2,M.2,SoC,RoHS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Single Board Computers
RoHS:  
Mini-ITX
Intel
Core i5-1145G7E
Core i5-1145G7E
3.2 GHz
64 GB
9 V to 36 V
DP, HDMI, PCIe, SATA
+ 50 C
170 mm x 170 mm
Brand: IEI
Chipsets: Intel H420E
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KINO-TGL-U Mini-ITX Single Board Computers

IEI Technology KINO-TGL-U Mini-ITX Single Board Computer (SBC) offers a 9VDC to 36VDC input power range and supports Intel® Tiger Lake-UP3 processors. This SBC features high-performance capability with a multi-tasking function and supports a triple-independent display via HDMI, DP, and iDPM. The KINO-TGL-U SBC has abundant expansion slots, including PCIe x8, m.2 A key for BLUETOOTH® and Wi-Fi® modules, and M.2 M key for NVME storage. IEI Technology KINO-TGL-U Mini-ITX SBC has 170mm x 170mm dimensions and a 0°C to +50°C or +60°C operating temperature range.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
829,15 € 829,15 €
781,48 € 7 814,80 €