PPC-F12B-BTi-J1/2G/PC-R10

IEI
458-F12BBTIJ12GPCR10
PPC-F12B-BTi-J1/2G/PC-R10

Mfr.:

Description:
HMI Displays & Panel PCs 15 400 cd/m XGA Panel PC with POS-H61,Core i3 Dual Core 2xxxT CPU (Above 2.5GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-A622A,touch screen

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Fanless
Capacitive
Intel
Celeron
LCD
2.42 GHz
8 GB
2 GB
2 MB
9 V to 36 V
12.1 in
- 10 C
+ 50 C
262.2 mm x 322.2 mm x 47.2 mm
Brand: IEI
Memory Size: 2 GB
Memory Type: DDR3L
Power Consumption: 40 W
Processor Series: J1900
Product Type: Panel PCs
Series: PPC-F
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 4,735 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471490000
USHTS:
8471490000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: