PPC-F15AA-H81i-P/4G/R-R20

IEI
458-15AAH81IP4RR20
PPC-F15AA-H81i-P/4G/R-R20

Mfr.:

Description:
HMI Displays & Panel PCs 17 350 cd/m SXGA Panel PC with POS-H61,Core i5 Dual Core 2xxxTCPU (Above 2.7GHz),TDP 35W,2GB DDR3 RAM*2,Silver color,PSU ACE-A622A,touch screen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Intelligent Industrial
Resistive
Intel
Pentium
LCD
3 GHz
4 GB
4 GB
3 MB
90 VAC to 264 VAC
15 in
- 10 C
+ 50 C
303 mm x 378.5 mm x 65.7 mm
Brand: IEI
Chipsets: H81
Memory Size: 4 GB
Memory Type: DDR3
Power Consumption: 80 W
Processor Series: G3220
Product Type: Panel PCs
Series: PPC-F H81
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 114,65 € 1 114,65 €