PPC-F22AA-H81i-P/4G/PC-R11

IEI
458-22AAH81IP4PCR11
PPC-F22AA-H81i-P/4G/PC-R11

Mfr.:

Description:
HMI Displays & Panel PCs 21.5" 350 cd/m2 SXGA Panel PC with Intel H81 chipset, Pentium Dual Core G3220 Processor (3M Cache, 3.00 GHz), TDP 53W, 2GB RAM*2, support iRIS-2400, black color, PSU ACE-A622A, projective capacitive touch window, R10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IEI
Product Category: HMI Displays & Panel PCs
RoHS:  
Intelligent Industrial
Capacitive
Intel
Pentium
LCD
3 GHz
4 GB
4 GB
3 MB
90 VAC to 264 VAC
21.5 in
- 10 C
+ 50 C
350.4 mm x 550.4 mm x 71.7 mm
Brand: IEI
Chipsets: H81
Memory Size: 4 GB
Memory Type: DDR3
Power Consumption: 110 W
Processor Series: G3220
Product Type: Panel PCs
Series: PPC-F H81
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 404,21 € 1 404,21 €