TANK-720-Q67-i5/2G-R21

IEI
458-TNK720Q67I52GR21
TANK-720-Q67-i5/2G-R21

Mfr.:

Description:
Industrial Box PCs Fanless embedded system , Core i5 Dual Core 2xxT CPU (Above 2.7GHz), TDP 35W, 2GB DDR3 on board memory , VGA/HDMI, USB3.0, 2 x SATA3.0, SFP Fiber, Isolated CAN, Audio, 9-36V DC input, -20~50 C, R21, RoHS

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Box PCs
RoHS:  
Q67
Core i5-2xxT
2 GB
DDR3
310 mm x 200 mm x 69.8 mm
+ 50 C
- 20 C
Brand: IEI
Installed RAM: 2 GB
Processor Brand: Intel
Product Type: Industrial PCs
Series: TANK-720
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 209,07 € 1 209,07 €