CHP1-100-R250-F-7LF

IRC / TT Electronics
66-CHP1-100R250F-7LF
CHP1-100-R250-F-7LF

Mfr.:

Description:
MELF Resistors 1W 0.25 Ohm 1% 100ppm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: MELF Resistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CHP
250 mOhms
1 W
1 %
100 PPM / C
- 55 C
350 V
2.01 mm
6.38 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Product: MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 1500
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products