WIN-T0805LF-03-1502-B

IRC / TT Electronics
66-WINT0805LF031502B
WIN-T0805LF-03-1502-B

Mfr.:

Description:
Thin Film Resistors - SMD 0805 15000 Ohms 25 PPM .1% Tol

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WIN
15 kOhms
1 %
25 PPM / C
0805
2012
2.02 mm (0.08 in)
1.28 mm (0.05 in)
0.45 mm (0.018 in)
- 65 C
+ 150 C
125 mW (1/8 W)
100 V
Brand: IRC / TT Electronics
Mounting Style: PCB Mount
Product: Precision Resistors Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Water Insoluble Nitride Thin Film Precision Chip Resistors
Unit Weight: 5,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 280

Stock:
2 280 Can Dispatch Immediately
Quantities greater than 2280 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,92 € 0,92 €
0,649 € 6,49 €
0,439 € 43,90 €
0,419 € 104,75 €
0,401 € 200,50 €
Full Reel (Order in multiples of 1000)
0,385 € 385,00 €
0,348 € 1 740,00 €
0,336 € 3 360,00 €
0,324 € 8 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.