CB2-20-29SSA232-M4

ITT Cannon
695-CB22029SSA232M4
CB2-20-29SSA232-M4

Mfr.:

Description:
Circular MIL Spec Connector CB 17C 17#16 SKT RECP BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
RoHS:  
17 Position
Socket (Female)
20-29
Receptacles
20
Box Mount
MIL-DTL-5015
Solder
Box Mount
13 A
Copper Alloy
Brand: ITT Cannon
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
94,35 € 94,35 €
86,04 € 860,40 €
82,73 € 2 068,25 €
79,96 € 3 998,00 €
75,58 € 7 558,00 €
250 Quote