MS3102R20-8PW

ITT Cannon
695-MS3102R208PW
MS3102R20-8PW

Mfr.:

Description:
Circular MIL Spec Connector ER 6C 4#16 2#8 PIN RECP BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular MIL Spec Connector
6 Position
Pin (Male)
20-08
Receptacles
20
Box Mount
MIL-DTL-5015
Solder
46 A
Brand: ITT Cannon
Product Type: Circular MIL Spec Connector
Shell Plating: Olive Drab Chromate over Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,45 € 48,45 €
45,17 € 451,70 €
43,22 € 1 080,50 €
41,82 € 2 091,00 €
38,20 € 3 820,00 €
37,88 € 9 470,00 €
500 Quote