PLA1G022A14

ITT Cannon
965-PLA1G022A14
PLA1G022A14

Mfr.:

Description:
Circular Push Pull Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ITT Cannon
Product Category: Circular Push Pull Connectors
RoHS:  
Plastic Push Pull Interconnect
Straight Plug
Pin (Male)
14 Contact
Cable
Solder
IP50
Black
PL
Brand: ITT Cannon
Contact Plating: Gold
Current Rating: 2 A
Product Type: Circular Push Pull Connectors
Shell Material: Polysulfone (PSU)
Factory Pack Quantity: 25
Subcategory: Circular Connectors
Wire Gauge: 28 AWG
Voltage Rating: 600 V
Part # Aliases: 132039-0365
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PL Plastic Push-Pull Connectors

ITT Cannon PL Plastic Push-Pull Connectors are a medical-grade plastic push-pull interconnect solution for medical equipment and industrial applications. PL Push-Pull Connectors feature a self-latching mechanism that enables quick and simple mating and unmating. These ITT Cannon connectors are available in 2-way to 4-way variants and offered with six keying options, seven color codings, and durability of more than 2000 mating cycles. This versatile solution is intermateable with existing industry solutions and serves a variety of disposable and reusable applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 200   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,78 € 5 156,00 €
25,22 € 6 305,00 €