CPC40055ST

IXYS Integrated Circuits
849-CPC40055ST
CPC40055ST

Mfr.:

Description:
Solid State Relays - PCB Mount AC, Zero Cross Solid State Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
5 A
20 VAC to 280 VAC
1 Form A (SPST-NO)
900 mVDC to 1.5 VDC
SCR
50 mA
- 40 C
+ 85 C
38.1 mm (1.5 in)
3.807 mm (0.15 in)
17.78 mm (0.7 in)
CPC40055
Brand: IXYS Integrated Circuits
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 13
Subcategory: Relays
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,22 € 21,22 €
19,22 € 192,20 €
18,37 € 477,62 €
17,36 € 902,72 €
16,74 € 1 740,96 €
15,97 € 4 152,20 €
15,43 € 7 823,01 €
2 509 Quote