IX4340NETR

IXYS Integrated Circuits
747-IX4340NETR
IX4340NETR

Mfr.:

Description:
Gate Drivers Dual 5A Gate Driver IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
5 A
5 V
20 V
7 ns
7 ns
- 40 C
+ 125 C
IX4340
Reel
Cut Tape
MouseReel
Brand: IXYS Integrated Circuits
Logic Type: CMOS, TTL
Operating Supply Current: 1.4 mA
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electric Bike (e-Bikes) Solutions

Littelfuse provides a wide portfolio of products suitable for electric bike applications, including switches, fuses, and diodes. Many battery-powered devices in various applications share similar safety and control elements, such as cleaning equipment, construction tools, garden tools, and power tools. Littelfuse e-Bike solutions can be used for motor drive and comfort units and displays.

LED Lighting Solutions

Littelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

IX4340 MOSFET Drivers

IXYS IX4340 MOSFET Drivers are dual, high-current, and low side gate drivers with two outputs. Each of the two outputs is capable of sourcing and sinking 5A of peak current and offers up to 20V maximum voltage rating. IXYS IX4340 drivers feature typical 16ns for fast propagation delays and typical 7ns for fast rise and fall times. These drivers operate at a temperature ranging from -40°C to 125°C. The IX4340 drivers are ideal for high-current and high-frequency applications.

Low Side Gate Driver ICs

IXYS Integrated Circuits offers an extensive portfolio of low-side MOSFET and IGBT (Insulated Gate Bipolar Transistor) gate driver ICs. These drivers feature output current ratings from 1.5A to 30A and voltage ratings up to 40V and are available in DIP, SOIC, DFN, TO-220, and TO-263 packages. Automotive-grade AEC-Q100 gate drivers are available with 4A, 5A, 9A, and 14A outputs. IXYS Integrated Circuits low-side gate drivers are ultra-fast, high-current MOSFET and IGBT gate drivers that are optimized for high-efficiency performance in motor drive and power conversion applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,752 € 7,52 €
0,68 € 17,00 €
0,601 € 60,10 €
0,563 € 140,75 €
0,541 € 270,50 €
0,53 € 530,00 €
Full Reel (Order in multiples of 4000)
0,53 € 2 120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.