IX4424NG

IXYS Integrated Circuits
849-IX4424NG
IX4424NG

Mfr.:

Description:
Gate Drivers Dual High-Speed Low-Side Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
3 A
4.5 V
30 V
60 ns
60 ns
- 40 C
+ 125 C
IX4424
Tube
Brand: IXYS Integrated Circuits
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 75 ns
Maximum Turn-On Delay Time: 75 ns
Operating Supply Current: 1 mA
Product Type: Gate Drivers
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: Clare
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,16 € 1,16 €
0,841 € 8,41 €
0,774 € 19,35 €
0,657 € 65,70 €
0,63 € 189,00 €
0,605 € 302,50 €
0,577 € 577,00 €
0,561 € 1 402,50 €
0,548 € 2 740,00 €