DPG20C400PC

IXYS
747-DPG20C400PC
DPG20C400PC

Mfr.:

Description:
Small Signal Switching Diodes HiPerFRED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
Switching Diodes
SMD/SMT
D2PAK-3 (TO-263-3)
400 V
150 A
10 A
Dual
45 ns
1.51 V
1 uA
- 55 C
+ 150 C
DPG20C400
Reel
Cut Tape
Brand: IXYS
Moisture Sensitive: Yes
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Tradename: HiPerFRED2
Part # Aliases: DPG20C400PC-TRL
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541900000
CNHTS:
8541590000
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Commercial & Tactical UAV Systems

Littelfuse Commercial and Tactical Unmanned Aerial Vehicle (UAV) Systems offer solutions for Li-Ion battery protection, battery chargers, and power distribution. These systems provide fuses for input protection/overcurrent protection, MOSFETs for semiconductor switching, and TVS diodes for DC output transient/surge protection. The commercial and tactical UAV systems offer battery protection >60V and provide main-pack fault isolation, battery disconnect/power path control (pre-charge support), and branch circuit overcurrent protection. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Fuel-Powered/Hybrid Military UAV Systems

Littelfuse Fuel-Powered/Hybrid Military Unmanned Aerial Vehicle (UAV) Systems offer solutions for power conversion and DC bus, power distribution, and charger/ground power. These systems support power conversion and a DC bus with a rectifier diode that converts AC line voltage to DC. The fuel-powered/hybrid military Unmanned Aerial Vehicle (UAV) systems provide TVS diodes, fuses, and MOSFETs for semiconductor switches, surge protection, and rectification. These systems offer AEC-Q/MIL-grade products across various functions. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, and border surveillance.

Drone Subsystems

Littelfuse Drone Subsystems offer solutions for USB-C PD and Li-ion battery chargers, battery pack systems, and BLDC motors. These subsystems offer fuses for various functions, including AC input overcurrent protection and fault isolation, protection of the battery and downstream controller, pack, wiring, and controller. The drone subsystems provide TVS diodes for primary-side switching transient suppression and cell monitor IC sense line input overvoltage protection. These subsystems are appropriate for various drones, including toy, camera, First-Person View (FPV), enterprise, industrial, Intelligence, Surveillance, and Reconnaissance (ISR), inspection/mapping, agriculture, and heavy lift. Typical applications include delivery/logistics, public safety, border surveillance, and military.

In Stock: 1 025

Stock:
1 025 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,99 € 5,99 €
4,02 € 40,20 €
3,23 € 323,00 €
2,86 € 1 430,00 €
Full Reel (Order in multiples of 800)
2,54 € 2 032,00 €