IXCP10M90S

IXYS
747-IXCP10M90S
IXCP10M90S

Mfr.:

Description:
Current & Power Monitors & Regulators 900V 1-100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Regulators
High Side
900 V
20 V
25 uA
- 55 C
+ 150 C
Through Hole
TO-220-3
Tube
Brand: IXYS
Input Voltage Range: 900 V
Product Type: Current & Power Monitors & Regulators
Series: IXCP10M90S
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541500000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Fuel-Powered/Hybrid Military UAV Systems

Littelfuse Fuel-Powered/Hybrid Military Unmanned Aerial Vehicle (UAV) Systems offer solutions for power conversion and DC bus, power distribution, and charger/ground power. These systems support power conversion and a DC bus with a rectifier diode that converts AC line voltage to DC. The fuel-powered/hybrid military Unmanned Aerial Vehicle (UAV) systems provide TVS diodes, fuses, and MOSFETs for semiconductor switches, surge protection, and rectification. These systems offer AEC-Q/MIL-grade products across various functions. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, and border surveillance.

Commercial & Tactical UAV Systems

Littelfuse Commercial and Tactical Unmanned Aerial Vehicle (UAV) Systems offer solutions for Li-Ion battery protection, battery chargers, and power distribution. These systems provide fuses for input protection/overcurrent protection, MOSFETs for semiconductor switching, and TVS diodes for DC output transient/surge protection. The commercial and tactical UAV systems offer battery protection >60V and provide main-pack fault isolation, battery disconnect/power path control (pre-charge support), and branch circuit overcurrent protection. Typical applications include Intelligence, Surveillance, and Reconnaissance (ISR), military, border surveillance, agriculture, delivery/logistics, inspection, and public safety.

Drone Subsystems

Littelfuse Drone Subsystems offer solutions for USB-C PD and Li-ion battery chargers, battery pack systems, and BLDC motors. These subsystems offer fuses for various functions, including AC input overcurrent protection and fault isolation, protection of the battery and downstream controller, pack, wiring, and controller. The drone subsystems provide TVS diodes for primary-side switching transient suppression and cell monitor IC sense line input overvoltage protection. These subsystems are appropriate for various drones, including toy, camera, First-Person View (FPV), enterprise, industrial, Intelligence, Surveillance, and Reconnaissance (ISR), inspection/mapping, agriculture, and heavy lift. Typical applications include delivery/logistics, public safety, border surveillance, and military.

IXCx10MxxS Switchable Current Regulators

IXYS IXCx10MxxS Switchable Current Regulators are 450V and 900V regulators featuring 40W continuous dissipation and an On/Off switchable current source. The IXYS IXCx10MxxS Switchable Current Regulators come in an industry-standard package and offer 1mA to 100mA input current and 58kΩ typical resistance. Applications include start-up circuits for switch-mode power supplies, highly stable voltage sources, and surge limiters/voltage protection.

In Stock: 14 646

Stock:
14 646 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,29 € 32,90 €
3,03 € 151,50 €
2,74 € 274,00 €
2,67 € 667,50 €