IXFH32N50

747-IXFH32N50
IXFH32N50

Mfr.:

Description:
MOSFETs 500V 32A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
500 V
32 A
150 mOhms
- 20 V, 20 V
- 55 C
+ 150 C
360 W
Enhancement
HyperFET
Tube
Brand: IXYS
Configuration: Single
Fall Time: 26 ns
Forward Transconductance - Min: 28 S
Product Type: MOSFETs
Rise Time: 42 ns
Series: IXFH32N50
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 110 ns
Typical Turn-On Delay Time: 35 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: