IN100-D1-R-RC1I

73-IN100-D1-R-RC1I
IN100-D1-R-RC1I

Mfr.:

Description:
RF System on a Chip - SoC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
InPlay
Product Category: RF System on a Chip - SoC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
BLE 5.3
2.4 GHz
1 Mbps
4 dBm
1.1 V
3.6 V
13.8 mA
4 kB
- 40 C
+ 125 C
DFN-8
Reel
Cut Tape
Brand: InPlay
Data RAM Size: 4 kB
Data RAM Type: SRAM
Interface Type: 1-Wire, I2C, UART
Maximum Clock Frequency: 26 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 2 I/O
Operating Supply Voltage: 1.5 V
Operating Temperature Range: - 40 C to + 125 C
Product Type: RF System on a Chip - SoC
Program Memory Type: eFuse
Factory Pack Quantity: 5000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IN100 Ultra-Low Power BLUETOOTH® Beacon SoCs

InPlay IN100 Ultra-Low Power BLUETOOTH® Beacon SoCs are designed for BLUETOOTH Low Energy beacons in the 2.4GHz ISM band and a proprietary beacon mode in either the 2.4GHz ISM or MedRadio frequency bands. The InPlay IN100 SoCs feature a configurable state machine, non-volatile memory for pre-defined data, and SRAM for dynamic data storage. The devices include an ADC, security engine, and power management, all in a compact 2.5mm x 2.5mm QFN package. With low power consumption and minimal BOM requirements, the devices are ideal for coin-cell or single-cell 1.4V/1.5V battery-powered applications, such as disposable beacon tags and wireless smart sensors.

Availability

Stock:

Possible Replacement

InPlay IN100-D1-R-YC1I
InPlay
RF System on a Chip - SoC ISM 2.4GHZ, MEDRADIO 2.36GHZ, BL