1EDI60I12AF

Infineon Technologies
726-1EDI60I12AF
1EDI60I12AF

Mfr.:

Description:
Gate Drivers 1200V Isolated 1-CH, 9.4A, SEP Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Gate Drivers
RoHS:  
IGBT, MOSFET Gate Drivers
High-Side
SMD/SMT
DSO-8
1 Driver
1 Output
6 A
3.1 V
17 V
Inverting, Non-Inverting
10 ns
9 ns
- 40 C
+ 150 C
1ED Compact
Reel
Brand: Infineon Technologies
Logic Type: CMOS
Maximum Turn-Off Delay Time: 330 ns
Maximum Turn-On Delay Time: 330 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 400 mW
Product Type: Gate Drivers
Propagation Delay - Max: 330 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: EiceDRIVER
Part # Aliases: SP001037208 1EDI60I12AFXUMA1
Unit Weight: 83 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Experience the Difference in Power

Infineon is the leader in the power semiconductor market. With more than 20 years of experience and as the innovator of the revolutionary CoolMOS™ super junction MOSFET technology, Infineon continues pioneering in the power management field. Customers can select based on individual design/system requirements from the industry's broadest silicon-based SJ MOSFET portfolio. As one of the few manufacturers mastering all three main power technologies, Infineon complements this assortment with a groundbreaking wide bandgap (WBG) offering. This offering comprises silicon-carbide-based CoolSiC™ MOSFETs, matching diodes, and gallium-nitride-based CoolGaN™ e-mode HEMTs. Solutions are available, ranging from exceptional price performance through unrivaled robustness to best-in-class devices. This enables customers to build more efficient, environmentally friendly, sustainable applications.

Infineon Automatic Opening Systems

Infineon Automatic Opening Systems incorporate smart sensors, motor controls, supplies and battery management to automate sliding, swing or garage doors, sun blinds, and gates. When automated, these doors manage opening actions, avoid unintentional opening, control speed and torque, detect objects along paths, as well as perform other functions.

EiceDRIVER™ Isolated & Non-Isolated Gate Drivers

Infineon EiceDRIVER™ Isolated and Non-Isolated Gate Drivers provide optimized low- and high-voltage gate driver solutions for MOSFETs, IGBTs, and IGBT modules. These isolated and non-isolated gate driver ICs are designed to build reliable and efficient applications. An optimum gate drive configuration is essential for all power switches, whether they are in discrete form or in a power module. Infineon gate drivers provide a wide range of typical output current options, from 0.1A up to 10A, suitable for any power device size.

1-Channel EiceDRIVER™ MOSFET Gate Driver ICs

Infineon Technologies 1-Channel EiceDRIVER™ MOSFET Gate Driver ICs are the crucial link between control ICs, powerful MOSFET, and GaN switching devices. These gate driver ICs enable high system-level efficiencies, excellent power density, and consistent system robustness.

Isolated Gate Drivers

Infineon Isolated Gate Drivers use magnetically coupled coreless transformer (CT) technology to transfer signals across galvanic isolation. These drivers offer functional basic, reinforced isolated, UL 1577, and VDE 0884 certified products. The isolation allows for very large voltage swings (e.g. ±1200V). These isolated drivers incorporate the most important key features and parameters for MOSFET, IGBT, IGBT modules, SiC MOSFET, and GaN HEMT driving.

EiceDRIVER™ Gate Driver ICs

Infineon EiceDRIVER™ Gate Driver ICs are designed for MOSFETs, IGBTs, SiC MOSFETs, and GaN HEMTs devices. EiceDRIVER™ gate drivers provide a wide range of typical output current options, from 0.1A up to 10A. These devices have robust gate drive protection features such as fast short-circuit protection (DESAT), active Miller clamp, shoot-through protection, fault, shutdown, and over current protection. These features make these driver ICs well-suited for both silicon and wide-bandgap power devices, including CoolGaN™, and CoolSiC™. That’s why Infineon offers more than 500 EiceDRIVER™ gate driver IC solutions suitable for any power switch, and any application.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,12 € 2 800,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,20 €
Min:
1